This 15V 15uF surface mount tantalum capacitor features a 20% tolerance and low ESR of 0.8. It has a high reliability construction and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for surface mount applications and has an inward L termination style. It is constructed with a flat design and is suitable for use in a variety of electronic circuits.
AVX CWR29HK156MAFB\TR technical specifications.
| Capacitance | 15uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 0.8Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29HK156MAFB\TR to view detailed technical specifications.
No datasheet is available for this part.