
CMOS comparator IC featuring two independent channels with a 10mV maximum input offset voltage and a 15µs response time. Operates with dual supply voltages from 1V to 5.5V or single supply from 2V to 11V. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. This PDIP8 packaged component has a 20µA output current and a 5.7mA supply current.
Analog Devices LTC1441CN8 technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 5.7uA |
| Response Time | 15us |
| RoHS Compliant | No |
| Supply Current | 5.7mA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1441CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
