
Analog Devices LTC1294CMJ/883 technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 46.5KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1294CMJ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
