This 1000VDC 1uF PP film capacitor features a 10% tolerance and is designed for pulse applications. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is suitable for through-hole mounting and has a terminal pitch of 37.5mm.
Kemet R76QW41004030K technical specifications.
| Capacitance | 1uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0072Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 20 X 40mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76QW41004030K to view detailed technical specifications.
No datasheet is available for this part.