This 33uF solid tantalum capacitor has a voltage rating of 35VDC and a tolerance of 20%. It features a low ESR of 0.25 and a leakage current of 8.7. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
AVX TBJE336M035JSLZ0H00 technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.25Ohm |
| Leakage Current | 8.7uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJE336M035JSLZ0H00 to view detailed technical specifications.
No datasheet is available for this part.