
ARM9 flashless microcontroller, operating at 125MHz, features a 32-bit data bus and 56KB RAM. This surface mount LQFP package offers extensive connectivity with I2C (2 channels), SPI (3 channels), UART (2 channels), USB, CAN, USART, LIN, and EBI/EMI interfaces. It includes 8 ADC channels, 6 PWM channels, 6 timers/counters, and 152 I/Os, with 160 programmable I/Os. Operating from 1.8V to 3.6V, this RoHS compliant component is designed for a temperature range of -40°C to 85°C.
NXP LPC2930FBD208,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 125MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USB, CAN, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 152 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 160 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 56KB |
| RoHS Compliant | Yes |
| Series | LPC2900 |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2930FBD208,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
