NXP LPC2919FBD144 technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 768KB |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 108 |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2919FBD144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.