NXP LPC2919FBD144/01 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 125MHz |
| Interface | I2C, SPI, CAN, UART |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 108 |
| Number of Programmable I/O | 108 |
| Number of Timers/Counters | 4 |
| Packaging | Tray |
| Peripherals | PWM |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2919FBD144/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
