32-bit RISC microcontroller featuring an ARM core, operating at up to 125MHz. This FLASH-based MCU offers 512KB of memory and 80KB of RAM, with 108 programmable I/Os. Integrated peripherals include I2C, CAN, SPI, and UART interfaces, along with 4 timers/counters and a watchdog timer. Packaged in a 144-pin LQFP (20x20mm, 1.40mm height) for surface mounting, it operates from 1.71V to 3.6V and supports a temperature range of -40°C to 85°C.
NXP LPC2917FBD144/01 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 125MHz |
| Interface | I2C, CAN, SPI, UART |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 108 |
| Number of Programmable I/O | 108 |
| Number of Timers/Counters | 4 |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2900 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2917FBD144/01 to view detailed technical specifications.
No datasheet is available for this part.
