
Single-channel, general-purpose operational amplifier featuring a 17MHz gain bandwidth product and a 11.5V/µs slew rate. Offers low input offset voltage of 10µV and minimal input bias current of 0.1pA. Operates from 1.8V to 5.5V supply voltages with a typical supply current of 1.15mA. Housed in a SOT-23-6 surface-mount package, this amplifier provides 85dB common mode rejection and power supply rejection ratios.
Texas Instruments LMP7711MKX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Operating Supply Voltage | 5V |
| Output Current | 23mA |
| Output Current per Channel | 66mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMP® |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.75mA |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMP7711MKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.