
Texas Instruments LM5041SDX technical specifications.
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 1.5A |
| Output Power | 500W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5041 |
| Topology | Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5041SDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
