
Positive fixed output linear voltage regulator, offering 200mA maximum output current with a low 90µA quiescent current. Features a 200mV dropout voltage and 5V nominal output voltage, with 2% accuracy. Operates from a 2.5V to 13.2V input voltage range and boasts a 50dB Power Supply Rejection Ratio (PSRR). Packaged in a compact SOT-23-5 surface mount case, this RoHS compliant component is ideal for power management applications.
Stmicroelectronics LDK220M50R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK220M50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
