
Automotive-grade positive 5V fixed output LDO regulator, offering 0.15A maximum output current. Features include current limit, short circuit protection, and thermal shutdown protection. This surface-mount device is housed in a 4-pin SOT-223 (TO-261AA) plastic package with gull-wing leads, measuring 6.5mm x 3.5mm x 1.8mm. Maximum input voltage is 40V, with a dropout voltage of 0.5V at 150mA. Operating temperature range is -40°C to 150°C.
Stmicroelectronics L5150BNTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Maximum Input Voltage | 40V |
| Maximum Dropout Voltage @ Current | 0.5@150mAV |
| Accuracy | ±2% |
| Line Regulation | 40mV |
| Load Regulation | 40mV |
| Junction to Ambient | 79K/W |
| Junction to Case | 20K/W |
| Typical Quiescent Current | 0.05mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L5150BNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.