
Microchip KSZ8051MNL technical specifications.
| Package/Case | QFN |
| Height | 0.85mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8051MNL to view detailed technical specifications.
No datasheet is available for this part.