Industrial temperature grade LED display driver IC, operating from 2.7V to 5.5V with a nominal supply voltage of 5V. Features a 24-terminal, 4mm x 4mm quad flat package. Supports a minimum operating frequency of 0.4MHz.
Integrated Silicon Solution IS31FL3728-QFLS2-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS31FL3728-QFLS2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.