
Broadcom HCNR200#500 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 0.75% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCNR200#500 to view detailed technical specifications.
No datasheet is available for this part.
