Texas Instruments DS16EV5110ASQE technical specifications.
| Data Rate | 2.25Gbps |
| Interface | LVDS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS16EV5110ASQE to view detailed technical specifications.
No datasheet is available for this part.