
Board mount DC/DC converter, 1W isolated regulated output. Features 5V output voltage with 200mA maximum output current. Operates from a 4.5V to 5.5V input voltage range and provides 1kV isolation. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a compact SOP case, measuring 0.7 x 0.41 x 0.1 inches, with an operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Texas Instruments DCR010505UE4 technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 200mA |
| Features | OTP, SCP |
| Height | 0.1inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 4.9V |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCR01 |
| Voltage - Output 1 | 5V |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCR010505UE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
