
16-bit, 1-channel resistor-string digital-to-analog converter (DAC) with SPI interface. Features 1LSB differential nonlinearity, bipolar/unipolar output polarity, and voltage output type. Operates from a 10V to 36V supply voltage range, with a maximum power dissipation of 170mW. Packaged in a 24-pin HTSSOP with gold contact plating, suitable for surface mounting. Operating temperature range is -40°C to 125°C.
Texas Instruments DAC8760IPWPR technical specifications.
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 135mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 25us |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8760IPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
