Quad-channel, 16-bit, 2.5-GSPS interpolating digital-to-analog converter. Features 1x-16x interpolation, 144-pin FCBGA package with bottom terminal position, and industrial temperature grade (-40°C to 85°C). Operates with a nominal supply voltage of 0.9V.
Texas Instruments DAC38J84IAAV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC38J84IAAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.