Dual-channel, 16-bit resolution digital-to-analog converter (DAC) with a segment architecture. Features a 625Msps conversion rate and a maximum settling time of 10.4µs. Supports parallel and LVDS digital interfaces with current output. Housed in a 48-pin VQFN EP package (7.15mm x 7.15mm x 0.95mm) with 0.5mm pin pitch, suitable for surface mounting. Offers internal and external voltage reference options, operating from -40°C to 85°C.
Texas Instruments DAC3282IRGZR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.15(Max) |
| Package Width (mm) | 7.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 16bit |
| Maximum Settling Time | 0.0104(Typ)us |
| Conversion Rate | 625Msps |
| Digital Interface Type | Parallel|LVDS |
| Output Type | Current |
| Number of DAC Channels | 2 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DAC3282IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.