
Bluetooth v4.0 (BLE) SMART System-on-Chip (SoC) module operating at 2.4GHz, supporting 1Mbps data rates. Features an 8051 core architecture with 8KB RAM and 8KB memory. Offers SPI and UART interfaces, 21 GPIO pins, and 2 ADC channels. Operates within a 2V to 3.6V supply voltage range, with a maximum supply current of 400uA. Packaged in a 40-pin VQFN with gold contact plating, suitable for tape and reel packaging.
Texas Instruments CC2540F128RHAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 22.1mA |
| Current - Transmitting | 31.6mA |
| Data Bus Width | 8b |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Height | 0.9mm |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.402GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 3 |
| Number of ADC Channels | 3 |
| Number of GPIO | 21 |
| Number of Timers/Counters | 21 |
| Number of UART Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 4dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -93dBm |
| Series | CC2540 |
| Technology | CMOS |
| Weight | 0.003668oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2540F128RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
