Bluetooth v5.0 (BLE) SMART System-on-Chip (SoC) module supporting 2 Mbps data rates. Operates within the 2400 MHz to 2483.5 MHz ISM band. Features a wide operating supply voltage range from 1.7 V to 3.6 V, with a typical of 3 V. Designed for demanding applications with an extended operating temperature range of -40 °C to 105 °C. Housed in a 32-pin VFQFPN EP package.
Stmicroelectronics BlueNRG-232 technical specifications.
| Protocols Supported | Bluetooth v5.0 (BLE) |
| Type | Module |
| Maximum Data Rate | 2Mbps |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2483.5MHz |
| Solutions | ISM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 32 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics BlueNRG-232 to view detailed technical specifications.
No datasheet is available for this part.