Texas Instruments BQ24745RHDT technical specifications.
| Battery Type | UNIVERSAL |
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 4.5A |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 7V |
| Nominal Input Voltage | 24V |
| Number of Cells | 234 |
| Output Current | 8A |
| Output Voltage | 19.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24745RHDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.