Microchip BM77SPP03MC2-000BAA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N30 |
| Width | 12 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip BM77SPP03MC2-000BAA to view detailed technical specifications.
No datasheet is available for this part.