Microchip AT49BV322AT-80TI technical specifications.
| Access Time | 80ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV322AT-80TI to view detailed technical specifications.
No datasheet is available for this part.