
General purpose analog front end (AFE) IC featuring 8 analog input channels and 1 analog-to-digital converter (ADC) with 14-bit resolution. Achieves a sampling rate of 65MS/s with a signal-to-noise ratio (SNR) of 77dB. Operates with supply voltages from 1.7V to 1.9V and supports LVDS and serial interfaces. Packaged in a 135-pin BGA with copper, tin, and silver contact plating, this lead-free and RoHS compliant component has a maximum power dissipation of 158mW and an operating temperature range of 0°C to 70°C.
Texas Instruments AFE5808ZCF technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 65MS/s |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 158mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Operating Supply Current | 375mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000KS/s |
| Signal to Noise Ratio (SNR) | 77dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE5808ZCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
