
High-performance 400MHz digital signal processor featuring a Blackfin+ core. Integrated 1MByte L2 SRAM and DDR2/LPDDR interface for efficient data handling. Operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.8V. Housed in a 184-terminal S-PBGA package measuring 12mm x 12mm.
Analog Devices ADSP-BF707BBCZ-4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 184 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B184 |
| Width | 12 |
| Length | 12 |
| Pin Count | 184 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 400 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-BF707BBCZ-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.