12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 200 kS/s sampling rate. Features differential input, SPI serial interface, and bipolar polarity. Operates from a 4.75V to 5.25V supply with a nominal current of 460µA, resulting in 2.3mW power consumption. Integral nonlinearity is 1 LSB, and spurious-free dynamic range is 86dB. Packaged in an 8-pin MSOP, supplied on tape and reel.
Texas Instruments ADS7817EB/250G4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 200KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 460uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.3mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Spurious-free dynamic range (SFDR) | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7817EB/250G4 to view detailed technical specifications.
No datasheet is available for this part.
