
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 65MS/s sampling rate. Features differential input, SPI, LVDS, serial, and parallel interfaces. Offers 68.5dB Signal-to-Noise Ratio (SNR) and 79dB Spurious-free dynamic range (SFDR). Operates with a 3.3V supply voltage and has a power dissipation of 480mW. Packaged in a 48-pin HTQFP.
Texas Instruments ADS5413IPHPG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Max Supply Voltage (DC) | 3.3V |
| Min Supply Voltage (DC) | 1.6V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 113mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 400mW |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 68.5dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5413IPHPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
