
12-bit, 500 MS/s Analog-to-Digital Converter (ADC) with differential inputs. Features a 12-bit resolution and a sampling rate of 500 MS/s. Offers a Signal-to-Noise Ratio (SNR) of 60.6 dB and a Spurious-Free Dynamic Range (SFDR) of 80 dB. Operates with a supply voltage range of 1.7V to 3.45V. Packaged in a 196-NFBGA with copper, tin, and silver contact plating. Suitable for operation between -40°C and 85°C.
Texas Instruments ADS5403IZAY technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Differential Nonlinearity | 0.9LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.04W |
| Power Dissipation | 1.04W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Signal to Noise Ratio (SNR) | 60.6dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5403IZAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
