
Ultracompact, precision 2.5V voltage reference IC in TSOT package. Features a fixed 2.5V output voltage with a tight 0.1% tolerance. Operates from a 4.5V to 36V input voltage range and provides up to 10mA output current. Typical operating supply current is 1mA. Suitable for applications requiring stable voltage references across a wide temperature range of -40°C to 125°C. Packaged on tape and reel.
Analog Devices ADR03BUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR03BUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
