
High accuracy, ultra-low quiescent current linear voltage regulator (LDO) with adjustable output voltage. Features 0.7% output voltage accuracy, 140mV dropout voltage, and a maximum output current of 200mA. Operates from a 2.6V to 12V input voltage range with a quiescent current of 34µA. Packaged in a compact SOT-23-6 (2.9mm x 1.6mm x 1.15mm) and supplied on a 3000-piece tape and reel.
Analog Devices ADP3331ARTZ-REEL7 technical specifications.
| Accuracy | 0.7% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 140mV |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 11.75V |
| Min Output Voltage | 1.5V |
| Max Supply Current | 4mA |
| Nominal Supply Current | 4mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 4mA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 11.75V |
| Output Voltage Accuracy | 0.7% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 34uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3331ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
