
Positive, fixed output linear voltage regulator with 3V output voltage and 0.8% accuracy. Features a low dropout voltage of 80mV and a maximum output current of 50mA. Operates from a 3V to 12V input voltage range with a quiescent current of 1µA. Packaged in a compact SOT-23-6 (2.9mm x 1.6mm x 1.15mm) and supplied on tape and reel. Offers 60dB power supply rejection ratio (PSRR) and a wide operating temperature range of -40°C to 85°C.
Analog Devices ADP3300ARTZ-3-RL7 technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 80mV |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.7V |
| Max Supply Current | 300uA |
| Nominal Supply Current | 300uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 0.8% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3300ARTZ-3-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
