
50mA, 5V fixed output linear voltage regulator with 2% accuracy. Features a low dropout voltage of 275mV and a wide input voltage range from 4V to 28V. Operates with a quiescent current of 25µA and a maximum supply current of 2.115mA. Packaged in a compact MSOP with dimensions of 3.2mm x 3.2mm x 0.95mm. Suitable for applications requiring stable voltage regulation across a -40°C to 125°C temperature range.
Analog Devices ADP1720ARMZ-5-R7 technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 275mV |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.225V |
| Max Supply Current | 2.115mA |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 2.12mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 2.115mA |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1720ARMZ-5-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
