
RF/IF Gain Block operating from 20 MHz to 6 GHz, featuring a fixed gain of 18.7 dB at 5.8 GHz. This single-channel amplifier offers a noise figure of 3.2 dB and a P1dB of 6.8 dBm. It operates with a supply voltage of 5V (4.5V to 5.5V range) and draws 93mA. Packaged in an LFCSP EP for surface mounting, it supports a temperature range of -40°C to 85°C and has a maximum power dissipation of 650mW.
Analog Devices ADL5542ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 20MHz |
| Gain | 18.7dB |
| Lead Free | Contains Lead |
| Max Frequency | 6GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 3.2dB |
| Number of Channels | 1 |
| Operating Frequency | 20 MHz to 6000 MHz |
| Operating Supply Current | 93mA |
| Operating Supply Voltage | 5V |
| P1dB | 6.8dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 5.8GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5542ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
