
Analog Devices ADL5372ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Operating Supply Current | 165mA |
| Operating Supply Voltage | 5.25V |
| Output Power (dBm) | 7.1dBm |
| P1dB | 14.2dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5372ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
