
6.2 GHz Fractional-N Frequency Synthesizer, a single-circuit phase-locked loop (PLL) IC, operates from a 2.7V to 3.3V supply voltage, drawing a nominal 26mA supply current. This surface-mount component features a 6.2GHz maximum frequency and a single CMOS input, with a single output. Packaged in an LFCSP EP with tin, matte contact plating, it measures 4mm in length and width, with a height of 0.83mm, and operates within a -40°C to 85°C temperature range.
Analog Devices ADF4156BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 6GHz |
| Height | 0.83mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 6.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 26mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4156BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
