12-bit, single-channel analog-to-digital converter (ADC) with a 105 MS/s sampling rate. Features differential input type and parallel interface. Operates with a 3.3V supply voltage, consuming 400mW of power. Encased in a 32-lead QCC package, suitable for surface mounting.
Texas Instruments ADC12C105CISQ technical specifications.
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 466mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 70.1dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12C105CISQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
