
10-bit, 8-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features a 500 kS/s conversion rate, 61.8dB SNR, and 0.4 LSB INL. Operates from a 2.7V to 5.25V supply with 1.5mW power consumption. Packaged in a 16-pin TSSOP, suitable for surface mounting.
Texas Instruments ADC108S052CIMT technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 500KS/s |
| Height | 0.9mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC108S052CIMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
