
28-/56-bit audio processor featuring two ADCs and four DACs, offering 6 channels with a 100dB signal-to-noise ratio and up to 192kHz sample rate. Operates at 50MHz with a 24.576MHz max frequency, supporting I2C, SPI, and serial interfaces. This surface mount IC, housed in an LQFP package, requires 1.8V operating voltage and dissipates a maximum of 259.5mW. Features 12 GPIO pins and a wide operating temperature range of -40°C to 105°C.
Analog Devices ADAU1401AWBSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Frequency | 24.576MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 259.5mW |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of GPIO | 12 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Series | Automotive, SigmaDSP® |
| Signal to Noise Ratio (SNR) | 100dB |
| Weight | 0.006409oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1401AWBSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
