
12-bit, 50MS/s mixed-signal front-end baseband transceiver for broadband applications. Features 2 differential input channels with a maximum input voltage of 2V and 5pF input capacitance. Operates with a supply voltage range of 2.7V to 3.6V, consuming 70mA nominal supply current. Packaged in an LFCSP EP with tin-matte contact plating, this component offers a 67dB signal-to-noise ratio and operates across a temperature range of -40°C to 85°C.
Analog Devices AD9863BCPZ-50 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 50MS/s |
| Height | 0.83mm |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 70mA |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Signal to Noise Ratio (SNR) | 67dB |
| Thickness | 860um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9863BCPZ-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.