
Dual 14-bit Analog-to-Digital Converter (ADC) with a sampling rate of 250 MS/s. Features differential inputs, 72.1dB Signal-to-Noise Ratio (SNR), and 0.75 LSB Differential Nonlinearity (DNL). Operates with a supply voltage range of 1.7V to 1.9V and a nominal supply current of 233mA. Includes SPI interface and JESD204B compatibility. Packaged in LFCSP EP with tin, matte contact plating for surface mounting.
Analog Devices AD9250BCPZRL7-250 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.75LSB |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 233mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Current | 233mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 607mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 72.1dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9250BCPZRL7-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
