
14-bit, 105 MSPS Analog-to-Digital Converter (ADC) featuring a single analog input and single A/D converter. Offers 1 LSB Differential Nonlinearity and 5 LSB Integral Nonlinearity. Supports parallel, SPI, and serial interfaces with TTL output. Operates from a 1.8V supply voltage, with a maximum power dissipation of 350mW. Features a Signal-to-Noise Ratio of 71.9dB and a temperature range of -40°C to 85°C.
Analog Devices AD9246BCPZRL7-105 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 5LSB |
| Input Capacitance | 8pF |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Output Type | TTL |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 71.9dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9246BCPZRL7-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
