
Dual 12-bit analog-to-digital converter (ADC) with selectable sampling rates up to 80 MSPS. Features differential inputs, SPI/Serial/Parallel interface, and 71.5dB Signal-to-Noise Ratio (SNR). Operates from a 1.8V supply with low power consumption of 71mW. Integral Nonlinearity (INL) is 0.65LSB and Differential Nonlinearity (DNL) is 0.4LSB. Surface mount package with tin, matte contact plating, suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices AD9231BCPZRL7-80 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.4LSB |
| Input Capacitance | 6pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.65LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 166.5mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 71mW |
| Power Dissipation | 71mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9231BCPZRL7-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
