
Octal, 12-bit Analog-to-Digital Converter (ADC) with a 65 MSPS sampling rate. Features differential inputs, LVDS interface, and a 1.8V operating supply voltage. Achieves 0.6 LSB Differential Nonlinearity and 1 LSB Integral Nonlinearity. Offers 70.4 dB Signal-to-Noise Ratio. Encased in an 8.75mm x 9mm x 0.95mm package with tin, matte contact plating.
Analog Devices AD9222ABCPZ-65 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Height | 0.95mm |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 910mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 910mW |
| Power Dissipation | 910mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Single |
| Width | 8.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9222ABCPZ-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
