
Instrumentation amplifier featuring a 250kHz -3dB bandwidth and 2.5kHz bandwidth. Offers 100dB common mode rejection ratio and power supply rejection ratio. Operates from a 2.7V to 18V dual supply or 2.7V to 36V single supply with a low 80µA supply current. Provides 125µV input offset voltage and 20nA input bias current. Surface mountable in an MSOP package.
Analog Devices AD8420ARMZ technical specifications.
| -3db Bandwidth | 250kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 2.5kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 80uA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 75uA |
| Voltage Gain | 60dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8420ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
