
Differential RF/IF amplifier featuring a 2.2GHz bandwidth and 26dB gain. This surface mount IC offers a 13.5dBm P1dB and a 15.5dB noise figure, operating from a 3V to 5.5V supply. With a 13000V/µs slew rate and 320mW power dissipation, it is housed in an MSOP package.
Analog Devices AD8351ARM-REEL7 technical specifications.
| -3db Bandwidth | 2.2GHz |
| Bandwidth | 2.2GHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Gain | 26dB |
| Gain Bandwidth Product | 2.2GHz |
| Lead Free | Contains Lead |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 15.5dB |
| Number of Channels | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 13.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 13000V/µs |
| Supply Current | 28mA |
| Test Frequency | 10MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8351ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
