
Analog Devices AD7467BRT-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 630uW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 275KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7467BRT-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
