24-bit, 8-/16-channel Sigma-Delta Analog-to-Digital Converter (ADC) operating at up to 250 kSPS. Features true rail-to-rail input buffers, supporting analog input voltages from -1V to 5.5V. This industrial-grade component offers a 2.5V nominal supply voltage and operates across a temperature range of -40°C to 105°C. Housed in a 40-terminal S-XQCC-N40 package with dimensions of 6mm x 6mm.
Analog Devices AD7175-8BCPZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7175-8BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.